Technical Document
Specifications
Brand
RolineLAN Category
Cat6
Length
15m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Outer Sheath Material
LSZH
Sheath Colour
Black
Wiring Configuration
Straight Through
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Number of Strands
8
Conductor Strand Type
Stranded
American Wire Gauge
26 AWG
Standards Met
RoHS Compliant
Cable Shape
Round
Country of Origin
China
BD 13.498
BD 13.498 Each (Exc. Vat)
BD 14.848
BD 14.848 Each (inc. VAT)
1
BD 13.498
BD 13.498 Each (Exc. Vat)
BD 14.848
BD 14.848 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RolineLAN Category
Cat6
Length
15m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Outer Sheath Material
LSZH
Sheath Colour
Black
Wiring Configuration
Straight Through
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Number of Strands
8
Conductor Strand Type
Stranded
American Wire Gauge
26 AWG
Standards Met
RoHS Compliant
Cable Shape
Round
Country of Origin
China