Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Roline, 0.5m Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

RS Stock No.: 197-3619Brand: RolineManufacturers Part No.: 21.15.2800
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Roline

LAN Category

Cat6a

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

26 AWG

Number of Strands

8

Conductor Strand Type

Stranded

Cable Shape

Round

Standards Met

EIA/TIA 568, RoHS Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 3.993

BD 3.993 Each (Exc. Vat)

BD 4.392

BD 4.392 Each (inc. VAT)

Roline, 0.5m Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

BD 3.993

BD 3.993 Each (Exc. Vat)

BD 4.392

BD 4.392 Each (inc. VAT)

Roline, 0.5m Cat6a, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

LAN Category

Cat6a

Length

0.5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

26 AWG

Number of Strands

8

Conductor Strand Type

Stranded

Cable Shape

Round

Standards Met

EIA/TIA 568, RoHS Compliant

Country of Origin

China