Technical Document
Specifications
Brand
RolineAccessory Type
Patch Panel Connector
Interface Type
RJ45
LAN Category
Cat6
Shield Type
UTP
Country of Origin
China
Product details
19" Patch Panels
Individually customisable with modular designs (patch panel and RJ45 keystones)
Core connection with LSA cutting terminal technology
Colour coding in accordance with EIA/TIA 568 A/B
Assembly material available separately (stock no.:542-5410 )
BD 3.476
BD 3.476 Each (Exc. Vat)
BD 3.824
BD 3.824 Each (inc. VAT)
1
BD 3.476
BD 3.476 Each (Exc. Vat)
BD 3.824
BD 3.824 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RolineAccessory Type
Patch Panel Connector
Interface Type
RJ45
LAN Category
Cat6
Shield Type
UTP
Country of Origin
China
Product details
19" Patch Panels
Individually customisable with modular designs (patch panel and RJ45 keystones)
Core connection with LSA cutting terminal technology
Colour coding in accordance with EIA/TIA 568 A/B
Assembly material available separately (stock no.:542-5410 )