Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HyroPalm 0 humidity & temperature meter

RS Stock No.: 482-3188Brand: RolineManufacturers Part No.: HYGROPALM 0
View all in Hygrometers

Technical Document

Specifications

Brand

Roline

Absolute Maximum Temperature Measurement

+200°C

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.3 °C

Best Humidity Measurement Accuracy

±2 %RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Power Source

Battery

Battery Type

9V

Battery Life

100 (Alkaline) h, 75 (Rechargeable Cells) h

Minimum Operating Temperature

-10°C

Model Number p

HYGROPALM 0

Weight

280g

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

HyroPalm 0 humidity & temperature meter

P.O.A.

HyroPalm 0 humidity & temperature meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Roline

Absolute Maximum Temperature Measurement

+200°C

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.3 °C

Best Humidity Measurement Accuracy

±2 %RH

Dewpoint Measurement

Yes

Meter Type

Handheld

Power Source

Battery

Battery Type

9V

Battery Life

100 (Alkaline) h, 75 (Rechargeable Cells) h

Minimum Operating Temperature

-10°C

Model Number p

HYGROPALM 0

Weight

280g

Maximum Operating Temperature

+60°C