Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 220 x 120 x 80mm

RS Stock No.: 509-125Brand: RoseManufacturers Part No.: 01122208
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Rose

Body Material

Die Cast Aluminium

External Length

220 mm

External Height

220 mm

External Width

120 mm

External Dimensions

220 x 120 x 80mm

Range

Aluminium Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Aluminium Standard

Number of Knockouts

0

IK Rating

IK09

Weight

1400g

Transparent Door

No

Gasket Material

Polyurethane

RAL Code

RAL 7001

Country of Origin

Germany

Product details

Standardní hliníkový kryt.

Standardní řada Rose Aluminium je mimořádně pevná a vynikající pro různé průmyslové aplikace. Univerzální kryty jsou univerzální, odolné proti korozi a lze je získat s vyšší úrovní ochrany proti průniku než plastové kryty. Hliník má dobré elektrické vlastnosti, které z něj činí preferovanou skříň pro použití v elektronických součástech a skříních. Kryt je vyroben z hliníkového odlitku v světle šedé barvě (odstín RAL7001). Toto univerzální řešení skříně poskytuje každodenní ochranu v interiéru i venku.

Features and Benefits

Cover seal temperature stability -40 to +100°C
Suitable for demanding environments
Corrosion and rust resistant
IP66 Rated (EN 60529).
Fixing Options for DIN Rails and Mounting Plates
UL 508 Certified
Aluminium (DIN EN 1706 EN AC-ALSi 12) (Fe)
Impact resistant 7 Joule EN 60079-0

Typical Applications

Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
Terminals.
Button Switching Elements.
Electronic Modules (PCBs).
Mechanical Engineering & Automation Technology.

(IP) Ingress Protection and what it means

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP66 rated this enclosure is fully waterproof/weatherproof.

What is Supplied?

Aluminium enclosure consisting of lid, seal, Including Stainless Steel screws base with 2 or 4 earthing screws.

Enclosure Certificates.

E66473, Lloyds Register, Maritime Register, UL 508.

Stock information temporarily unavailable.

BD 36.982

BD 36.982 Each (Exc. Vat)

BD 40.680

BD 40.680 Each (inc. VAT)

Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 220 x 120 x 80mm

BD 36.982

BD 36.982 Each (Exc. Vat)

BD 40.680

BD 40.680 Each (inc. VAT)

Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 220 x 120 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rose

Body Material

Die Cast Aluminium

External Length

220 mm

External Height

220 mm

External Width

120 mm

External Dimensions

220 x 120 x 80mm

Range

Aluminium Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Aluminium Standard

Number of Knockouts

0

IK Rating

IK09

Weight

1400g

Transparent Door

No

Gasket Material

Polyurethane

RAL Code

RAL 7001

Country of Origin

Germany

Product details

Standardní hliníkový kryt.

Standardní řada Rose Aluminium je mimořádně pevná a vynikající pro různé průmyslové aplikace. Univerzální kryty jsou univerzální, odolné proti korozi a lze je získat s vyšší úrovní ochrany proti průniku než plastové kryty. Hliník má dobré elektrické vlastnosti, které z něj činí preferovanou skříň pro použití v elektronických součástech a skříních. Kryt je vyroben z hliníkového odlitku v světle šedé barvě (odstín RAL7001). Toto univerzální řešení skříně poskytuje každodenní ochranu v interiéru i venku.

Features and Benefits

Cover seal temperature stability -40 to +100°C
Suitable for demanding environments
Corrosion and rust resistant
IP66 Rated (EN 60529).
Fixing Options for DIN Rails and Mounting Plates
UL 508 Certified
Aluminium (DIN EN 1706 EN AC-ALSi 12) (Fe)
Impact resistant 7 Joule EN 60079-0

Typical Applications

Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Food and Beverage Industry
Telecommunication Industry
Terminals.
Button Switching Elements.
Electronic Modules (PCBs).
Mechanical Engineering & Automation Technology.

(IP) Ingress Protection and what it means

The first number is the protection from solids.
The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's

Can the enclosure be used outside?

Being IP66 rated this enclosure is fully waterproof/weatherproof.

What is Supplied?

Aluminium enclosure consisting of lid, seal, Including Stainless Steel screws base with 2 or 4 earthing screws.

Enclosure Certificates.

E66473, Lloyds Register, Maritime Register, UL 508.