Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose CombiBox 1 Series Grey Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, IK08, Flanged, Grey

RS Stock No.: 760-9058Brand: RoseManufacturers Part No.: 02012215
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Rose

Body Material

Glass Fibre Reinforced Thermoset Polyester, Graphite

External Length

177 mm

External Height

145 mm

External Width

177 mm

External Dimensions

177 x 177 x 145mm

Range

Polyester Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

CombiBox 1

Number of Knockouts

0

IK Rating

IK08

Weight

1700g

Transparent Door

No

Gasket Material

Polyurethane

RAL Code

RAL 7000

Country of Origin

Germany

Stock information temporarily unavailable.

BD 53.251

BD 53.251 Each (Exc. Vat)

BD 58.576

BD 58.576 Each (inc. VAT)

Rose CombiBox 1 Series Grey Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, IK08, Flanged, Grey

BD 53.251

BD 53.251 Each (Exc. Vat)

BD 58.576

BD 58.576 Each (inc. VAT)

Rose CombiBox 1 Series Grey Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, IK08, Flanged, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 53.251
5+BD 52.085

Technical Document

Specifications

Brand

Rose

Body Material

Glass Fibre Reinforced Thermoset Polyester, Graphite

External Length

177 mm

External Height

145 mm

External Width

177 mm

External Dimensions

177 x 177 x 145mm

Range

Polyester Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

CombiBox 1

Number of Knockouts

0

IK Rating

IK08

Weight

1700g

Transparent Door

No

Gasket Material

Polyurethane

RAL Code

RAL 7000

Country of Origin

Germany