Technical Document
Specifications
Brand
RoseExternal Height
300 mm
External Width
250 mm
External Depth
170mm
Body Material
ABS
Transparent Door
No
IP Rating
IP65
Chassis Plate
No
Door Lock Type
Door Lock Not Supplied
Gland Plate
No
Colour
Grey
Series
Mini-Polyglas
RAL Code
RAL 7038
Application
General Purpose
External Mounting Type
Bracket
For Protection Of
Distribution panels, Extensions of electronics for measuring and weather stations, Operating control and monitoring system extensions
Special Features
Hidden External Hinge, Polycase version with integrated handle, Standard version or with window
Standards Met
IEC 60243-1
IK Rating
IK08
Internal Mounting Type
Panel
Fixing Kit
No
Country of Origin
Germany
Product details
ABS Mini Control IP65 Wall Box Enclosure.
Rose Mini ABS wall box enclosures are designed for C & I equipment complete with a hinged lid. The standard version of the enclosure has an opaque door/lid and the non-standard version is supplied with a transparent door/lid. The enclosures are IP65 rated, impact resistant, fully insulated, and halogen free plus are suitable for both indoor and outdoor use. The door/lid provides a wide opening angle of 135° and door locks are not supplied with this enclosure.
Features and Benefits.
Mini wall box enclosure.
Hinged door/lid.
Opening angle 135°.
IP 65 to EN 60529.
Impact resistant to EN 60079-1.
Disruptive strength to IEC 60243-1.
Flame resistant to UL 94 HB.
Surface resistant to IEC 60093.
Halogen free.
Fully insulated.
Temperature range -40°C to +60°C.
Indoor and outdoor use.
Colour is Grey (RAL 7035).
Models Available.
Stock number 1198401, part number 21.20 25 90, type ABS-K 1, 200 x 250 x 150mm.
Stock number 1198417, part number 21.25 30 90, type ABS-K 2, 250 x 300 x 170 mm.
Stock number 1198423, part number 22.20 25 90, type ABS-KT 1, 200 x 250 x 150 mm.
Suitable Accessories.
Stock number 1198495, front mounting plate (ABS-K 1) (ABS-KT 1).
Stock number 1198502, front mounting plate (ABS-K 2).
Stock number 1198530, external mounting bracket, 4 pieces.
Stock number 2549232, socket wrench, square drive 8 mm.
Typical Applications.
MCR Technology.
C & I Equipment.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
Yes, IP65 provides total dust protection and is also waterproof from low pressure water.
What is Supplied?
Enclosure base and door/lid.
Press-in inserts within the base.
Inserts assist with mounting internally and externally.
Door locks are not supplied as standard.
Standards
IP 65 EN 60529, EN 60079-0, IEC 60243-1, VDE 0100, IEC 60093.
BD 39.145
BD 39.145 Each (Exc. Vat)
BD 43.059
BD 43.059 Each (inc. VAT)
1
BD 39.145
BD 39.145 Each (Exc. Vat)
BD 43.059
BD 43.059 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RoseExternal Height
300 mm
External Width
250 mm
External Depth
170mm
Body Material
ABS
Transparent Door
No
IP Rating
IP65
Chassis Plate
No
Door Lock Type
Door Lock Not Supplied
Gland Plate
No
Colour
Grey
Series
Mini-Polyglas
RAL Code
RAL 7038
Application
General Purpose
External Mounting Type
Bracket
For Protection Of
Distribution panels, Extensions of electronics for measuring and weather stations, Operating control and monitoring system extensions
Special Features
Hidden External Hinge, Polycase version with integrated handle, Standard version or with window
Standards Met
IEC 60243-1
IK Rating
IK08
Internal Mounting Type
Panel
Fixing Kit
No
Country of Origin
Germany
Product details
ABS Mini Control IP65 Wall Box Enclosure.
Rose Mini ABS wall box enclosures are designed for C & I equipment complete with a hinged lid. The standard version of the enclosure has an opaque door/lid and the non-standard version is supplied with a transparent door/lid. The enclosures are IP65 rated, impact resistant, fully insulated, and halogen free plus are suitable for both indoor and outdoor use. The door/lid provides a wide opening angle of 135° and door locks are not supplied with this enclosure.
Features and Benefits.
Mini wall box enclosure.
Hinged door/lid.
Opening angle 135°.
IP 65 to EN 60529.
Impact resistant to EN 60079-1.
Disruptive strength to IEC 60243-1.
Flame resistant to UL 94 HB.
Surface resistant to IEC 60093.
Halogen free.
Fully insulated.
Temperature range -40°C to +60°C.
Indoor and outdoor use.
Colour is Grey (RAL 7035).
Models Available.
Stock number 1198401, part number 21.20 25 90, type ABS-K 1, 200 x 250 x 150mm.
Stock number 1198417, part number 21.25 30 90, type ABS-K 2, 250 x 300 x 170 mm.
Stock number 1198423, part number 22.20 25 90, type ABS-KT 1, 200 x 250 x 150 mm.
Suitable Accessories.
Stock number 1198495, front mounting plate (ABS-K 1) (ABS-KT 1).
Stock number 1198502, front mounting plate (ABS-K 2).
Stock number 1198530, external mounting bracket, 4 pieces.
Stock number 2549232, socket wrench, square drive 8 mm.
Typical Applications.
MCR Technology.
C & I Equipment.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
Yes, IP65 provides total dust protection and is also waterproof from low pressure water.
What is Supplied?
Enclosure base and door/lid.
Press-in inserts within the base.
Inserts assist with mounting internally and externally.
Door locks are not supplied as standard.
Standards
IP 65 EN 60529, EN 60079-0, IEC 60243-1, VDE 0100, IEC 60093.