Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose Steel Mounting Plate, 2mm H, 300mm W, 400mm L for Use with Mini Polyglas Enclosures 21.304000

RS Stock No.: 507-589Brand: RoseManufacturers Part No.: 100112030
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

Rose

Product Type

Mounting Plate

Width

300mm

Height

2mm

Length

400mm

Colour

Unpainted

Material

Steel

For Use With

Mini Polyglas Enclosures 21.304000

Country of Origin

Germany

Product details

Rose Enclosure Accessories

Stock information temporarily unavailable.

BD 33.920

BD 33.920 Each (Exc. Vat)

BD 37.312

BD 37.312 Each (inc. VAT)

Rose Steel Mounting Plate, 2mm H, 300mm W, 400mm L for Use with Mini Polyglas Enclosures 21.304000

BD 33.920

BD 33.920 Each (Exc. Vat)

BD 37.312

BD 37.312 Each (inc. VAT)

Rose Steel Mounting Plate, 2mm H, 300mm W, 400mm L for Use with Mini Polyglas Enclosures 21.304000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rose

Product Type

Mounting Plate

Width

300mm

Height

2mm

Length

400mm

Colour

Unpainted

Material

Steel

For Use With

Mini Polyglas Enclosures 21.304000

Country of Origin

Germany

Product details

Rose Enclosure Accessories