Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose Ex Polyester Series Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, 121 x 121 x 75mm

RS Stock No.: 241-8232Brand: RoseManufacturers Part No.: 168802008
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Rose

Dimensions L x W x H

121 x 121 x 75mm

Dimensions (L x W x H)

121 x 121 x 75mm

Material

Glass Fibre Reinforced Polyester

Length

121mm

Width

121mm

Height

75mm

IP Rating

IP66

Colour

Black

Hazardous Area Certification

ATEX

Series

Ex Polyester

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 101.101

BD 101.101 Each (Exc. Vat)

BD 111.211

BD 111.211 Each (inc. VAT)

Rose Ex Polyester Series Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, 121 x 121 x 75mm

BD 101.101

BD 101.101 Each (Exc. Vat)

BD 111.211

BD 111.211 Each (inc. VAT)

Rose Ex Polyester Series Black Glass Fibre Reinforced Polyester Junction Box, IP66, ATEX, 121 x 121 x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rose

Dimensions L x W x H

121 x 121 x 75mm

Dimensions (L x W x H)

121 x 121 x 75mm

Material

Glass Fibre Reinforced Polyester

Length

121mm

Width

121mm

Height

75mm

IP Rating

IP66

Colour

Black

Hazardous Area Certification

ATEX

Series

Ex Polyester

Country of Origin

Germany

You may be interested in