Rose Flange Clamp, Connecting Component, Strut Profile 48 mm

RS Stock No.: 435-6290Brand: RoseManufacturers Part No.: 49497700
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

Rose

Connector Type

Flange Clamp

Fits Strut Profile

48 mm

Fits Tube Diameter

48mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Product System

GT

Country of Origin

Germany

Product details

Flange Coupling GT KUF 48

Cast aluminium with inner steel tube
Large-surface flange fastening on enclosure
260° swing infinite adjustment

RK Equipment Carrier System

Range of Rose & Krieger equipment carrier components to support, contain, and protect control and communication cables.

Stock information temporarily unavailable.

BD 70.988

BD 70.988 Each (Exc. Vat)

BD 78.087

BD 78.087 Each (inc. VAT)

Rose Flange Clamp, Connecting Component, Strut Profile 48 mm

BD 70.988

BD 70.988 Each (Exc. Vat)

BD 78.087

BD 78.087 Each (inc. VAT)

Rose Flange Clamp, Connecting Component, Strut Profile 48 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 70.988
5 - 9BD 69.927
10+BD 68.800

Technical Document

Specifications

Brand

Rose

Connector Type

Flange Clamp

Fits Strut Profile

48 mm

Fits Tube Diameter

48mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Product System

GT

Country of Origin

Germany

Product details

Flange Coupling GT KUF 48

Cast aluminium with inner steel tube
Large-surface flange fastening on enclosure
260° swing infinite adjustment

RK Equipment Carrier System

Range of Rose & Krieger equipment carrier components to support, contain, and protect control and communication cables.