Technical Document
Specifications
Brand
Rose+KriegerComponent Type
Guide Element
Product Family
Rose+Krieger
Product System
FK
Fits Strut Profile
40 mm
Diameter
40mm
Material
Die Cast Aluminium
Country of Origin
Germany
Product details
Type FK
Can be mounted to a component, wall or floor
Guide Elements
All these elements are:
BD 52.195
BD 52.195 Each (Exc. Vat)
BD 57.415
BD 57.415 Each (inc. VAT)
1
BD 52.195
BD 52.195 Each (Exc. Vat)
BD 57.415
BD 57.415 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 52.195 |
5 - 9 | BD 50.952 |
10+ | BD 50.666 |
Technical Document
Specifications
Brand
Rose+KriegerComponent Type
Guide Element
Product Family
Rose+Krieger
Product System
FK
Fits Strut Profile
40 mm
Diameter
40mm
Material
Die Cast Aluminium
Country of Origin
Germany
Product details
Type FK
Can be mounted to a component, wall or floor
Guide Elements
All these elements are: