Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rose+Krieger FK Die Cast Aluminium Guide Element, 50mm OD tube

RS Stock No.: 418-1737Brand: Rose+KriegerManufacturers Part No.: 15009100
brand-logo
View all in Linear Motion Components

Technical Document

Specifications

Component Type

Guide Element

Product Family

Rose+Krieger

Product System

FK

Fits Strut Profile

50 mm

Diameter

50mm

Material

Die Cast Aluminium

Country of Origin

Germany

Product details

Type FK

Can be mounted to a component, wall or floor

Guide Elements

All these elements are:

Stock information temporarily unavailable.

BD 62.020

BD 62.020 Each (Exc. Vat)

BD 68.222

BD 68.222 Each (inc. VAT)

Rose+Krieger FK Die Cast Aluminium Guide Element, 50mm OD tube

BD 62.020

BD 62.020 Each (Exc. Vat)

BD 68.222

BD 68.222 Each (inc. VAT)

Rose+Krieger FK Die Cast Aluminium Guide Element, 50mm OD tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 62.020
5 - 9BD 60.545
10+BD 60.210

Technical Document

Specifications

Component Type

Guide Element

Product Family

Rose+Krieger

Product System

FK

Fits Strut Profile

50 mm

Diameter

50mm

Material

Die Cast Aluminium

Country of Origin

Germany

Product details

Type FK

Can be mounted to a component, wall or floor

Guide Elements

All these elements are: