Technical Document
Specifications
Brand
Rose+KriegerWidth
168mm
Depth
610mm
Accessory Type
Rectangular Lifting Column in Compact Design
Material
Aluminium
Country of Origin
Germany
Product details
Powerlift® Column (wave profile housing)
Ideal for industrial applications as well as the construction of office furniture
Takes high bending and torsional moments, while at the same time maintaining very good guiding quality
Integrated motor and positioning control
Low-noise operation
Typically used for height adjustment of assembly tables & CAD work tables
IEC power cable available separately
Function: simple start and stop (handset with two function keys required)
BD 607.656
BD 607.656 Each (Exc. Vat)
BD 668.422
BD 668.422 Each (inc. VAT)
1
BD 607.656
BD 607.656 Each (Exc. Vat)
BD 668.422
BD 668.422 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Rose+KriegerWidth
168mm
Depth
610mm
Accessory Type
Rectangular Lifting Column in Compact Design
Material
Aluminium
Country of Origin
Germany
Product details
Powerlift® Column (wave profile housing)
Ideal for industrial applications as well as the construction of office furniture
Takes high bending and torsional moments, while at the same time maintaining very good guiding quality
Integrated motor and positioning control
Low-noise operation
Typically used for height adjustment of assembly tables & CAD work tables
IEC power cable available separately
Function: simple start and stop (handset with two function keys required)