Technical Document
Specifications
Brand
RosemountPressure Reading Type
Absolute, Differential, Gauge
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
276bar
Accuracy
±0.25% of reading
Output Type
4 → 20 mA, Hart
Media Measured
Gas, Liquid, Vapour
Series
2051
Country of Origin
United States
BD 1,334.256
BD 1,334.256 Each (Exc. Vat)
BD 1,467.682
BD 1,467.682 Each (inc. VAT)
1
BD 1,334.256
BD 1,334.256 Each (Exc. Vat)
BD 1,467.682
BD 1,467.682 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RosemountPressure Reading Type
Absolute, Differential, Gauge
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
276bar
Accuracy
±0.25% of reading
Output Type
4 → 20 mA, Hart
Media Measured
Gas, Liquid, Vapour
Series
2051
Country of Origin
United States