Technical Document
Specifications
Brand
RosemountDevice Type
Fork Level Switch
Mounting Type
Side or Top Mount
Switch Output
Direct Load
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Maximum Current
500 mA
Maximum Pressure
100bar
Series
2110
Country of Origin
China
BD 136.972
BD 136.972 Each (Exc. Vat)
BD 150.669
BD 150.669 Each (inc. VAT)
1
BD 136.972
BD 136.972 Each (Exc. Vat)
BD 150.669
BD 150.669 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RosemountDevice Type
Fork Level Switch
Mounting Type
Side or Top Mount
Switch Output
Direct Load
Body Material
Stainless Steel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Maximum Current
500 mA
Maximum Pressure
100bar
Series
2110
Country of Origin
China