Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rosemount 2501 Series Rotating Paddle Level Switch, SPDT Output, Chassis Mount, Powder Coated Aluminium Body, ATEX

RS Stock No.: 269-1920Brand: RosemountManufacturers Part No.: 2501L1AAD25NNGAA00000NDK
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Rotating Paddle

Mounting Type

Chassis Mount

Switch Output

SPDT

Body Material

Powder Coated Aluminium

Cable Length

25m

Hazardous Area Certification

ATEX Dust

Series

2501

Country of Origin

Germany

Stock information temporarily unavailable.

BD 537.950

BD 537.950 Each (Exc. Vat)

BD 591.745

BD 591.745 Each (inc. VAT)

Rosemount 2501 Series Rotating Paddle Level Switch, SPDT Output, Chassis Mount, Powder Coated Aluminium Body, ATEX

BD 537.950

BD 537.950 Each (Exc. Vat)

BD 591.745

BD 591.745 Each (inc. VAT)

Rosemount 2501 Series Rotating Paddle Level Switch, SPDT Output, Chassis Mount, Powder Coated Aluminium Body, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Rotating Paddle

Mounting Type

Chassis Mount

Switch Output

SPDT

Body Material

Powder Coated Aluminium

Cable Length

25m

Hazardous Area Certification

ATEX Dust

Series

2501

Country of Origin

Germany