Technical Document
Specifications
Brand
RosemountDevice Type
Vibrating Fork
Mounting Type
Chassis Mount
Switch Output
Relay
Body Material
Powder Coated Aluminium
Cable Length
25m
Hazardous Area Certification
ATEX Dust
Series
2511
Country of Origin
Germany
BD 345.502
BD 345.502 Each (Exc. Vat)
BD 380.052
BD 380.052 Each (inc. VAT)
1
BD 345.502
BD 345.502 Each (Exc. Vat)
BD 380.052
BD 380.052 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RosemountDevice Type
Vibrating Fork
Mounting Type
Chassis Mount
Switch Output
Relay
Body Material
Powder Coated Aluminium
Cable Length
25m
Hazardous Area Certification
ATEX Dust
Series
2511
Country of Origin
Germany