Rosemount 2555 Series Capacitance Probe Level Switch, NO/NC Output, Chassis Mount, Powder Coated Aluminium Body, ATEX

RS Stock No.: 269-1925Brand: RosemountManufacturers Part No.: 2555SS11NNGVA00000A0000NDQ4
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Capacitance Probe

Mounting Type

Chassis Mount

Switch Output

NO/NC

Body Material

Powder Coated Aluminium

Series

2555

Hazardous Area Certification

ATEX Dust

Country of Origin

Germany

Stock information temporarily unavailable.

BD 873.939

BD 873.939 Each (Exc. Vat)

BD 961.333

BD 961.333 Each (inc. VAT)

Rosemount 2555 Series Capacitance Probe Level Switch, NO/NC Output, Chassis Mount, Powder Coated Aluminium Body, ATEX

BD 873.939

BD 873.939 Each (Exc. Vat)

BD 961.333

BD 961.333 Each (inc. VAT)

Rosemount 2555 Series Capacitance Probe Level Switch, NO/NC Output, Chassis Mount, Powder Coated Aluminium Body, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Capacitance Probe

Mounting Type

Chassis Mount

Switch Output

NO/NC

Body Material

Powder Coated Aluminium

Series

2555

Hazardous Area Certification

ATEX Dust

Country of Origin

Germany