Rosemount 3051 Series Pressure Sensor, -623mbar Min, 623mbar Max, 4 → 20 mA, Hart Output, Absolute,

RS Stock No.: 269-1927Brand: RosemountManufacturers Part No.: 3051CD2A22A1BB4K8M5
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Absolute, Differential, Gauge

Minimum Pressure Reading

-623mbar

Maximum Pressure Reading

623mbar

Accuracy

±0.25% of reading

Output Type

4 → 20 mA, Hart

Media Measured

Gas, Liquid, Vapour

Series

3051

Country of Origin

Romania

Stock information temporarily unavailable.

BD 1,752.707

BD 1,752.707 Each (Exc. Vat)

BD 1,927.978

BD 1,927.978 Each (inc. VAT)

Rosemount 3051 Series Pressure Sensor, -623mbar Min, 623mbar Max, 4 → 20 mA, Hart Output, Absolute,

BD 1,752.707

BD 1,752.707 Each (Exc. Vat)

BD 1,927.978

BD 1,927.978 Each (inc. VAT)

Rosemount 3051 Series Pressure Sensor, -623mbar Min, 623mbar Max, 4 → 20 mA, Hart Output, Absolute,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Absolute, Differential, Gauge

Minimum Pressure Reading

-623mbar

Maximum Pressure Reading

623mbar

Accuracy

±0.25% of reading

Output Type

4 → 20 mA, Hart

Media Measured

Gas, Liquid, Vapour

Series

3051

Country of Origin

Romania