Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rosemount 8750W Series Magnetic Flowmeter Flow Meter, 0.3 l/min Min, 30000 L/min Max

RS Stock No.: 269-1942Brand: RosemountManufacturers Part No.: 8750WDMT2A2FTHA030CA1NDM4PDQ4
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Device Type

Magnetic Flowmeter

Minimum Flow Rate

0.3 l/min

Maximum Flow Rate

30000 L/min

Supply Voltage

90 → 250 V ac

Series

8750W

Country of Origin

Romania

Stock information temporarily unavailable.

BD 1,739.094

BD 1,739.094 Each (Exc. Vat)

BD 1,913.003

BD 1,913.003 Each (inc. VAT)

Rosemount 8750W Series Magnetic Flowmeter Flow Meter, 0.3 l/min Min, 30000 L/min Max

BD 1,739.094

BD 1,739.094 Each (Exc. Vat)

BD 1,913.003

BD 1,913.003 Each (inc. VAT)

Rosemount 8750W Series Magnetic Flowmeter Flow Meter, 0.3 l/min Min, 30000 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Magnetic Flowmeter

Minimum Flow Rate

0.3 l/min

Maximum Flow Rate

30000 L/min

Supply Voltage

90 → 250 V ac

Series

8750W

Country of Origin

Romania