Technical Document
Specifications
Brand
RosemountAccessory Type
IO-Link Assistant Software
For Use With
Rosemount 1408H
Application
IO Link
Series
1408H
Connector Type
4-Pin, M12 Connector
Connector Size
M12
Country of Origin
United States
Stock information temporarily unavailable.
BD 127.452
BD 127.452 Each (Exc. Vat)
BD 140.197
BD 140.197 Each (inc. VAT)
Rosemount, 1408H Series M12 IO-Link Assistant Software for Use with Rosemount 1408H
1
BD 127.452
BD 127.452 Each (Exc. Vat)
BD 140.197
BD 140.197 Each (inc. VAT)
Rosemount, 1408H Series M12 IO-Link Assistant Software for Use with Rosemount 1408H
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RosemountAccessory Type
IO-Link Assistant Software
For Use With
Rosemount 1408H
Application
IO Link
Series
1408H
Connector Type
4-Pin, M12 Connector
Connector Size
M12
Country of Origin
United States