Technical Document
Specifications
Brand
RosenbergerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Body Plating
Gold
Series
SMA
Country of Origin
Hungary
BD 3.318
BD 3.318 Each (Exc. Vat)
BD 3.650
BD 3.650 Each (inc. VAT)
1
BD 3.318
BD 3.318 Each (Exc. Vat)
BD 3.650
BD 3.650 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.318 |
10 - 24 | BD 2.966 |
25 - 49 | BD 2.594 |
50 - 99 | BD 2.394 |
100+ | BD 2.284 |
Technical Document
Specifications
Brand
RosenbergerCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Body Plating
Gold
Series
SMA
Country of Origin
Hungary