Rosenberger Straight 50Ω Coax Adapter SMA Socket to 4.3-10 Plug 12GHz

RS Stock No.: 136-7726Brand: RosenbergerManufacturers Part No.: 32K164-S00N1
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

SMA Jack to 4.3-10 Plug

Adapter Type A

SMA

Adapter Type B

4.3-10

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

12GHz

Polarity

Normal

Contact Plating

Gold Plated, Silver

Length

29mm

Body Plating

White Bronze

Cable Type

Coaxial

Contact Material

Beryllium Copper, Brass

Country of Origin

Germany

Product details

Rosenberger 4.3-10 RF Coaxial Cable Adapters

4.3- 10 RF coaxial cable adapters with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 adapters is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 coaxial cable adapters have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial cable adapters have been separated resulting in a low coupling torque for easy connection. The body of these coaxial cable adapters has a white bronze plating that provides protection against oxidization.
These RF coaxial cable adapters are available with In-Series or Inter-Series configurations and enable the connection of different RF interfaces.

Features and Benefits

• Interface according to IEC 61169-54
• Low PIM and high electrical performance
• Compact and lightweight design
• Small foot print
• Low coupling torque
• Easy installation
• Outstanding insertion/return loss
• White bronze plated body for protection against oxidization

Product Application Information

These 4.3-10 RF coaxial cable connectors are designed to meet the increasing performance needs of mobile communications applications. Their compact design means that they are able to support the ongoing space reduction requirements of infrastructure equipment

Rosenberger 4.2-10 RF Coaxial Connectors

Stock information temporarily unavailable.

BD 29.948

BD 29.948 Each (Exc. Vat)

BD 32.943

BD 32.943 Each (inc. VAT)

Rosenberger Straight 50Ω Coax Adapter SMA Socket to 4.3-10 Plug 12GHz

BD 29.948

BD 29.948 Each (Exc. Vat)

BD 32.943

BD 32.943 Each (inc. VAT)

Rosenberger Straight 50Ω Coax Adapter SMA Socket to 4.3-10 Plug 12GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 29.948
5 - 9BD 26.956
10 - 19BD 24.563
20 - 49BD 22.886
50+BD 21.439

Technical Document

Specifications

Adapter Type

SMA Jack to 4.3-10 Plug

Adapter Type A

SMA

Adapter Type B

4.3-10

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

12GHz

Polarity

Normal

Contact Plating

Gold Plated, Silver

Length

29mm

Body Plating

White Bronze

Cable Type

Coaxial

Contact Material

Beryllium Copper, Brass

Country of Origin

Germany

Product details

Rosenberger 4.3-10 RF Coaxial Cable Adapters

4.3- 10 RF coaxial cable adapters with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 adapters is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 coaxial cable adapters have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial cable adapters have been separated resulting in a low coupling torque for easy connection. The body of these coaxial cable adapters has a white bronze plating that provides protection against oxidization.
These RF coaxial cable adapters are available with In-Series or Inter-Series configurations and enable the connection of different RF interfaces.

Features and Benefits

• Interface according to IEC 61169-54
• Low PIM and high electrical performance
• Compact and lightweight design
• Small foot print
• Low coupling torque
• Easy installation
• Outstanding insertion/return loss
• White bronze plated body for protection against oxidization

Product Application Information

These 4.3-10 RF coaxial cable connectors are designed to meet the increasing performance needs of mobile communications applications. Their compact design means that they are able to support the ongoing space reduction requirements of infrastructure equipment

Rosenberger 4.2-10 RF Coaxial Connectors