Rosenberger, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 122-2202Brand: RosenbergerManufacturers Part No.: 71S107-802N5Distrelec Article No.: 14644924
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179, RG187

Size

Standard

Bulkhead

No

Operating Frequency

DC to 4GHz

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Series Number

71

Distrelec Product Id

14644924

Country of Origin

Hungary

Product details

Rosenberger BNC 75 Ω Cable Mount Plugs

From Rosenberger, a series of superior quality 75 Ω cable mount plugs. This range of BNC plugs have gold plated centre contacts and white bronze plated brass bodies. These male BNC connectors feature a bayonet coupling mechanism requiring only a quarter turn to connect and disconnect. The easy to use coupling make BNC connectors one of the most popular general purpose connectors around.

Features and Benefits

Interface according to IEC 61169-8, MIL-PRF-39012 and CECC 22120
Frequency range DC to 4 GHz
Bayonet coupling

Applications

Antennas
Telecom
Automotive
Medical Equipment
Base Stations
Cable Modems
Instrumentation

Rosenberger BNC Range 75 Ω

Stock information temporarily unavailable.

BD 6.457

BD 6.457 Each (Exc. Vat)

BD 7.103

BD 7.103 Each (inc. VAT)

Rosenberger, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

BD 6.457

BD 6.457 Each (Exc. Vat)

BD 7.103

BD 7.103 Each (inc. VAT)

Rosenberger, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 6.457
5 - 9BD 5.824
10 - 24BD 5.494
25 - 49BD 5.247
50+BD 5.005

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179, RG187

Size

Standard

Bulkhead

No

Operating Frequency

DC to 4GHz

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Series Number

71

Distrelec Product Id

14644924

Country of Origin

Hungary

Product details

Rosenberger BNC 75 Ω Cable Mount Plugs

From Rosenberger, a series of superior quality 75 Ω cable mount plugs. This range of BNC plugs have gold plated centre contacts and white bronze plated brass bodies. These male BNC connectors feature a bayonet coupling mechanism requiring only a quarter turn to connect and disconnect. The easy to use coupling make BNC connectors one of the most popular general purpose connectors around.

Features and Benefits

Interface according to IEC 61169-8, MIL-PRF-39012 and CECC 22120
Frequency range DC to 4 GHz
Bayonet coupling

Applications

Antennas
Telecom
Automotive
Medical Equipment
Base Stations
Cable Modems
Instrumentation

Rosenberger BNC Range 75 Ω