Technical Document
Specifications
Brand
RosenbergerConnector Type
Magnetic Jack
Series
MultiMag 6
Number Of Ways
6
Contact Plating
Gold, Nickel
Contact Material
Brass
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Termination Method
PCB
Country of Origin
China
Product details
Rosenberger MultiMag 6 Magnetic PCB Jack Connectors
From Rosenberger, a range of panel mount magnetic 6 way PCB termination jack connectors. The MultiMag 6 connectors feature a unique magnetic self locking self-locating function ensuring reliable connection and disconnection every time. The connectors also incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. MultiMag 6 compact connectors are shock and vibration proof making them ideal for applications in hard to access harsh environments.
Features and Benefits
• Easy, fast connection
• High number of mating cycles
• Breakaway function
• Shock and Vibration proof
• Compact robust design
Rosenberger MultiMag 6 Range
BD 9.686
BD 9.686 Each (Exc. Vat)
BD 10.655
BD 10.655 Each (inc. VAT)
1
BD 9.686
BD 9.686 Each (Exc. Vat)
BD 10.655
BD 10.655 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RosenbergerConnector Type
Magnetic Jack
Series
MultiMag 6
Number Of Ways
6
Contact Plating
Gold, Nickel
Contact Material
Brass
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Termination Method
PCB
Country of Origin
China
Product details
Rosenberger MultiMag 6 Magnetic PCB Jack Connectors
From Rosenberger, a range of panel mount magnetic 6 way PCB termination jack connectors. The MultiMag 6 connectors feature a unique magnetic self locking self-locating function ensuring reliable connection and disconnection every time. The connectors also incorporate a breakaway function which prevents any damage to the connector if unintended disconnection occurs. MultiMag 6 compact connectors are shock and vibration proof making them ideal for applications in hard to access harsh environments.
Features and Benefits
• Easy, fast connection
• High number of mating cycles
• Breakaway function
• Shock and Vibration proof
• Compact robust design