Rotabroach Morse Taper Shank Reamer Bit, 17mm Diameter, Tapered Flute, 23.5 mm Overall

RS Stock No.: 193-608Brand: RotabroachManufacturers Part No.: CR17
brand-logo
View all in Reamer Bits

Technical Document

Specifications

Shank Type

Morse Taper

Diameter

17mm

Overall Length

23.5 mm

Number Of Flutes

1

Flute Type

Tapered

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 45.622

BD 45.622 Each (Exc. Vat)

BD 50.184

BD 50.184 Each (inc. VAT)

Rotabroach Morse Taper Shank Reamer Bit, 17mm Diameter, Tapered Flute, 23.5 mm Overall

BD 45.622

BD 45.622 Each (Exc. Vat)

BD 50.184

BD 50.184 Each (inc. VAT)

Rotabroach Morse Taper Shank Reamer Bit, 17mm Diameter, Tapered Flute, 23.5 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shank Type

Morse Taper

Diameter

17mm

Overall Length

23.5 mm

Number Of Flutes

1

Flute Type

Tapered

Country of Origin

United Kingdom