Hazardous Product

Rotabroach 110V Corded Magnetic Drill, BS 4343 Plug

RS Stock No.: 123-9945Brand: RotabroachManufacturers Part No.: Element 40/1
brand-logo
View all in Drills

Technical Document

Specifications

Drill Type

Magnetic Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Orientation

Straight

Wattage

1200W

Plug Type

BS 4343

Model Number

Element 40

Country of Origin

China

Product details

Rotabroach Element 40 Magnetic Drills

Rotabroach Element 40 magnetic drills are a leading innovative in design. These magnetic drillings machines are manufactured using high-quality components, for reliability and performance in your choice of application. These compact, lightweight and powerful drills combine style, ergonomics and high precision engineering with unique performance enhancing features. The new ELEMENT 40 is manufactured with a powerful two-speed mechanical gearbox optimising the machines performance throughout its capacity range.

Features and Benefits

Unique torque display Cutsmart™ takes the difficulty out of drilling a hole
Electronics and visual display
Increased motor power efficiency
High performance gears
Twist drill compatibility
Magnetic holds the drill in place while the drill is functioning
Quick release capstan
Mounted bottle
Internal cable: internal motor cable fed into the machine to prevent damage
Ergonomic Handle
Suitable for heavy duty industrial and fabrication work

Rotabroach ELEMENT 40 Magnetic Drill Options

110 V, Element 40/1 = RS stock no: 123-9945
230 V, Element 40/2 = RS Stock no: 123-9946

Application Information

Rotabroach Element 40 magnetic drills are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rotabroach 110V Corded Magnetic Drill, BS 4343 Plug

P.O.A.

Rotabroach 110V Corded Magnetic Drill, BS 4343 Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Drill Type

Magnetic Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Orientation

Straight

Wattage

1200W

Plug Type

BS 4343

Model Number

Element 40

Country of Origin

China

Product details

Rotabroach Element 40 Magnetic Drills

Rotabroach Element 40 magnetic drills are a leading innovative in design. These magnetic drillings machines are manufactured using high-quality components, for reliability and performance in your choice of application. These compact, lightweight and powerful drills combine style, ergonomics and high precision engineering with unique performance enhancing features. The new ELEMENT 40 is manufactured with a powerful two-speed mechanical gearbox optimising the machines performance throughout its capacity range.

Features and Benefits

Unique torque display Cutsmart™ takes the difficulty out of drilling a hole
Electronics and visual display
Increased motor power efficiency
High performance gears
Twist drill compatibility
Magnetic holds the drill in place while the drill is functioning
Quick release capstan
Mounted bottle
Internal cable: internal motor cable fed into the machine to prevent damage
Ergonomic Handle
Suitable for heavy duty industrial and fabrication work

Rotabroach ELEMENT 40 Magnetic Drill Options

110 V, Element 40/1 = RS stock no: 123-9945
230 V, Element 40/2 = RS Stock no: 123-9946

Application Information

Rotabroach Element 40 magnetic drills are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.

You may be interested in