Rotabroach HSS 22mm Cutting Diameter Magnetic Drill Bit

RS Stock No.: 123-9924Brand: RotabroachManufacturers Part No.: RAP220
brand-logo
View all in Magnetic Drill Bits

Technical Document

Specifications

Cutter Diameter

22mm

Cutting Depth

25 mm

Material

HSS

Number of Pieces

1

Country of Origin

China

Product details

Rotabroach Raptor Cutters

Raptor Cutters from Rotabroach. These annular cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. Raptor cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. Offers effective cutting angles for universal use in various steel material. Annular cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.

Features and Benefits

Accurate, symmetrical, fine finish hole cutting capabilities
Improved removal of chips thanks to U-shaped recesses
Reduced friction between the HSS core drill and the material
Time and energy savings

Application Information

Rotabroach Raptor Cutters are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.

Stock information temporarily unavailable.

BD 15.658

BD 15.658 Each (Exc. Vat)

BD 17.224

BD 17.224 Each (inc. VAT)

Rotabroach HSS 22mm Cutting Diameter Magnetic Drill Bit

BD 15.658

BD 15.658 Each (Exc. Vat)

BD 17.224

BD 17.224 Each (inc. VAT)

Rotabroach HSS 22mm Cutting Diameter Magnetic Drill Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cutter Diameter

22mm

Cutting Depth

25 mm

Material

HSS

Number of Pieces

1

Country of Origin

China

Product details

Rotabroach Raptor Cutters

Raptor Cutters from Rotabroach. These annular cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. Raptor cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. Offers effective cutting angles for universal use in various steel material. Annular cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.

Features and Benefits

Accurate, symmetrical, fine finish hole cutting capabilities
Improved removal of chips thanks to U-shaped recesses
Reduced friction between the HSS core drill and the material
Time and energy savings

Application Information

Rotabroach Raptor Cutters are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal.