Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RE120-HP, Single Sided DIN 41617 Eurocard PCB FR2 With 37 x 58 1mm Holes, 2.5 x 2.5mm Pitch, 160 x 100 x 1.5mm

RS Stock No.: 607-7006Brand: Roth ElektronikManufacturers Part No.: RE120-HP
brand-logo
View all in Eurocards

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

37 x 58

Hole Pitch

2.5 x 2.5mm

Connection

DIN 41617

FR Material Grade

FR2

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

China

Product details

RE120-HP Prototype Board

1.5 mm FR2 phenol resin-laminated paper
Organic surface protection (OSP)
Option to connect to 31-pin plug connector (DIN 41617)

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.

Stock information temporarily unavailable.

BD 1.830

BD 1.830 Each (Exc. Vat)

BD 2.013

BD 2.013 Each (inc. VAT)

RE120-HP, Single Sided DIN 41617 Eurocard PCB FR2 With 37 x 58 1mm Holes, 2.5 x 2.5mm Pitch, 160 x 100 x 1.5mm

BD 1.830

BD 1.830 Each (Exc. Vat)

BD 2.013

BD 2.013 Each (inc. VAT)

RE120-HP, Single Sided DIN 41617 Eurocard PCB FR2 With 37 x 58 1mm Holes, 2.5 x 2.5mm Pitch, 160 x 100 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Number of Sides

1

Dimensions

160 x 100 x 1.5mm

Copper Thickness

35µm

Hole Diameter

1mm

Hole Layout

37 x 58

Hole Pitch

2.5 x 2.5mm

Connection

DIN 41617

FR Material Grade

FR2

Length

160mm

Thickness

1.5mm

Width

100mm

Country of Origin

China

Product details

RE120-HP Prototype Board

1.5 mm FR2 phenol resin-laminated paper
Organic surface protection (OSP)
Option to connect to 31-pin plug connector (DIN 41617)

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.50mm pitch.