Technical Document
Specifications
Brand
Roth ElektronikBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
160.01 x 100 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
36 x 62
Hole Pitch
2.54 x 2.54mm
FR Material Grade
FR2
Length
160.01mm
Thickness
1.5mm
Width
100mm
Country of Origin
China
Product details
SRBP Paper Prototyping Boards
These SRBP paper prototyping boards from Roth Elektronik are available in different models with the following features:
One-sided
Organic soldering protection (OSP)
With holes – spacing: 2.54 x 2.54 mm
Hole diameter: 1.00 mm
35 μm CU
Size: 100 x 160 mm
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
BD 2.650
BD 2.650 Each (Exc. Vat)
BD 2.915
BD 2.915 Each (inc. VAT)
1
BD 2.650
BD 2.650 Each (Exc. Vat)
BD 2.915
BD 2.915 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Roth ElektronikBase Material
Synthetic Resin Bonded Paper
Number of Sides
1
Dimensions
160.01 x 100 x 1.5mm
Copper Thickness
35µm
Hole Diameter
1mm
Hole Layout
36 x 62
Hole Pitch
2.54 x 2.54mm
FR Material Grade
FR2
Length
160.01mm
Thickness
1.5mm
Width
100mm
Country of Origin
China
Product details
SRBP Paper Prototyping Boards
These SRBP paper prototyping boards from Roth Elektronik are available in different models with the following features:
One-sided
Organic soldering protection (OSP)
With holes – spacing: 2.54 x 2.54 mm
Hole diameter: 1.00 mm
35 μm CU
Size: 100 x 160 mm
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.