Technical Document
Specifications
Brand
Roth ElektronikType
Multi Adapter Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
13.5 x 12.3 x 1.5mm
Copper Thickness
35µm
Length
13.5mm
Thickness
1.5mm
Width
12.3mm
SMD Component Type
SOT
Country of Origin
China
BD 1.911
BD 1.911 Each (Exc. Vat)
BD 2.102
BD 2.102 Each (inc. VAT)
1
BD 1.911
BD 1.911 Each (Exc. Vat)
BD 2.102
BD 2.102 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Roth ElektronikType
Multi Adapter Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
13.5 x 12.3 x 1.5mm
Copper Thickness
35µm
Length
13.5mm
Thickness
1.5mm
Width
12.3mm
SMD Component Type
SOT
Country of Origin
China