Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RE965-02PIN, Double Sided Extender Board Multi Adapter Board 21.5 x 13.5 x 1.5mm

RS Stock No.: 192-7148Brand: Roth ElektronikManufacturers Part No.: RE965-02PIN
brand-logo

Technical Document

Specifications

Type

Multi Adapter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

21.5 x 13.5 x 1.5mm

Copper Thickness

35µm

Length

21.5mm

Thickness

1.5mm

Width

13.5mm

Country of Origin

China

Stock information temporarily unavailable.

BD 1.633

BD 1.633 Each (Exc. Vat)

BD 1.796

BD 1.796 Each (inc. VAT)

RE965-02PIN, Double Sided Extender Board Multi Adapter Board 21.5 x 13.5 x 1.5mm

BD 1.633

BD 1.633 Each (Exc. Vat)

BD 1.796

BD 1.796 Each (inc. VAT)

RE965-02PIN, Double Sided Extender Board Multi Adapter Board 21.5 x 13.5 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Multi Adapter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

21.5 x 13.5 x 1.5mm

Copper Thickness

35µm

Length

21.5mm

Thickness

1.5mm

Width

13.5mm

Country of Origin

China