Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rotronic Instruments HP31 Handheld Hygrometer, +/- 2 %RH Accuracy, +60°C Max, 100%RH Max

RS Stock No.: 222-6917Brand: Rotronic InstrumentsManufacturers Part No.: HP31
View all in Hygrometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

+/- 0.3 °C

Best Temperature Measurement Accuracy

+/- 0.3 °C

Temperature Measurement Resolution

0.01°C

Best Humidity Measurement Accuracy

+/- 2 %RH

Model Number p

HP31

Best Humidity Measurement Accuracy

+/- 2 %RH

Model Number (p)

HP31

Humidity Measurement Resolution

0.01%RH

Meter Type

Handheld

Interface Type

USB

Printer

No

Power Source

Battery

Battery Type

Lithium Polymer

Battery Life

100 h

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

185g

Country of Origin

China

Stock information temporarily unavailable.

BD 242.550

BD 242.550 Each (Exc. Vat)

BD 266.805

BD 266.805 Each (inc. VAT)

Rotronic Instruments HP31 Handheld Hygrometer, +/- 2 %RH Accuracy, +60°C Max, 100%RH Max

Calibration type

BD 242.550

BD 242.550 Each (Exc. Vat)

BD 266.805

BD 266.805 Each (inc. VAT)

Rotronic Instruments HP31 Handheld Hygrometer, +/- 2 %RH Accuracy, +60°C Max, 100%RH Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+60°C

Maximum Humidity Measurement

100%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

+/- 0.3 °C

Best Temperature Measurement Accuracy

+/- 0.3 °C

Temperature Measurement Resolution

0.01°C

Best Humidity Measurement Accuracy

+/- 2 %RH

Model Number p

HP31

Best Humidity Measurement Accuracy

+/- 2 %RH

Model Number (p)

HP31

Humidity Measurement Resolution

0.01%RH

Meter Type

Handheld

Interface Type

USB

Printer

No

Power Source

Battery

Battery Type

Lithium Polymer

Battery Life

100 h

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

185g

Country of Origin

China