Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rottner Comsafe Key Cabinet 48

RS Stock No.: 775-7683Brand: Rottner ComsafeManufacturers Part No.: T04259
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Cabinet Access Type

Combination Lock, Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

110 mm

Height

450 mm

Width

300mm

Country of Origin

China

You may be interested in
Rottner Comsafe Key Cabinet 50
BD 126.397Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Rottner Comsafe Key Cabinet 48

P.O.A.

Rottner Comsafe Key Cabinet 48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rottner Comsafe Key Cabinet 50
BD 126.397Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Cabinet Access Type

Combination Lock, Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

110 mm

Height

450 mm

Width

300mm

Country of Origin

China

You may be interested in
Rottner Comsafe Key Cabinet 50
BD 126.397Each (Exc. Vat)