Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Heavy Duty Digital Key Cabinet 100 Keys

RS Stock No.: 775-7687Brand: Rottner ComsafeManufacturers Part No.: T04486
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

100

Material

Steel

Cabinet Access Type

Combination Lock, Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

150 mm

Height

550 mm

Width

350mm

Country of Origin

China

You may be interested in
Rottner Comsafe Key Cabinet 100
BD 124.463Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Heavy Duty Digital Key Cabinet 100 Keys

P.O.A.

Heavy Duty Digital Key Cabinet 100 Keys
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rottner Comsafe Key Cabinet 100
BD 124.463Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

100

Material

Steel

Cabinet Access Type

Combination Lock, Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

150 mm

Height

550 mm

Width

350mm

Country of Origin

China

You may be interested in
Rottner Comsafe Key Cabinet 100
BD 124.463Each (Exc. Vat)