Rottner Comsafe Key Cabinet 50

RS Stock No.: 179-8134Brand: Rottner ComsafeManufacturers Part No.: T06019
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

50

Material

Steel

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

550 mm

Width

380mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 114.906

BD 114.906 Each (Exc. Vat)

BD 126.397

BD 126.397 Each (inc. VAT)

Rottner Comsafe Key Cabinet 50

BD 114.906

BD 114.906 Each (Exc. Vat)

BD 126.397

BD 126.397 Each (inc. VAT)

Rottner Comsafe Key Cabinet 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

50

Material

Steel

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

550 mm

Width

380mm

Country of Origin

China

You may be interested in