Roxburgh EMC Crocodile Clip 4 mm Connection, Mild Steel Contact, 5A

RS Stock No.: 180-6617Brand: Roxburgh EMCManufacturers Part No.: 303-0000-09
brand-logo
View all in Crocodile Clips

Technical Document

Specifications

Current Rating

5A

Jaw Opening

15mm

Contact Material

Mild Steel

Insulated

No

Connector Type

4 mm

Stock information temporarily unavailable.

BD 0.440

BD 0.440 Each (Exc. Vat)

BD 0.484

BD 0.484 Each (inc. VAT)

Roxburgh EMC Crocodile Clip 4 mm Connection, Mild Steel Contact, 5A

BD 0.440

BD 0.440 Each (Exc. Vat)

BD 0.484

BD 0.484 Each (inc. VAT)

Roxburgh EMC Crocodile Clip 4 mm Connection, Mild Steel Contact, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 0.440
5 - 9BD 0.412
10 - 24BD 0.390
25 - 49BD 0.385
50+BD 0.363

Technical Document

Specifications

Current Rating

5A

Jaw Opening

15mm

Contact Material

Mild Steel

Insulated

No

Connector Type

4 mm