Technical Document
Specifications
Brand
Roxburgh EMCNumber Of Contacts
4
Gender
Female
Mounting Type
PCB Mount
Connector Size
Standard
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
2A
Voltage Rating
100 V ac
Pole Format
4P
Housing Material
PBT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Plating
Tin
Series Number
671
BD 1.908
BD 1.908 Each (Exc. Vat)
BD 2.099
BD 2.099 Each (inc. VAT)
1
BD 1.908
BD 1.908 Each (Exc. Vat)
BD 2.099
BD 2.099 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.908 |
5 - 9 | BD 1.776 |
10 - 24 | BD 1.644 |
25 - 49 | BD 1.573 |
50+ | BD 1.490 |
Technical Document
Specifications
Brand
Roxburgh EMCNumber Of Contacts
4
Gender
Female
Mounting Type
PCB Mount
Connector Size
Standard
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
2A
Voltage Rating
100 V ac
Pole Format
4P
Housing Material
PBT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Plating
Tin
Series Number
671