Roxburgh EMC 2.4 mH ±20% Composite Iron Powder Toroidal Inductor, 400mΩ Rdc, SF

RS Stock No.: 288-238Brand: Roxburgh EMCManufacturers Part No.: SF1123
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

2.4 mH

Mounting Type

Flying Leads

Maximum DC Resistance

400mΩ

Tolerance

±20%

Diameter

32mm

Depth

13.5mm

Height

13.5mm

Dimensions

32 (Dia.) x 13.5mm

Core Material

Composite Iron Powder

Series

SF

Terminal Type

Radial Leaded

Lead Diameter

0.56mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Roxburgh EMC SF Series Toroidal Radial Chokes

Wire-ended toroidal RFI suppression chokes specifically designed for use with phase angle control equipment applications operating at mains voltages
Ideally suited for applications that need to comply with BS800 interference limits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.964

BD 1.964 Each (Exc. Vat)

BD 2.160

BD 2.160 Each (inc. VAT)

Roxburgh EMC 2.4 mH ±20% Composite Iron Powder Toroidal Inductor, 400mΩ Rdc, SF

BD 1.964

BD 1.964 Each (Exc. Vat)

BD 2.160

BD 2.160 Each (inc. VAT)

Roxburgh EMC 2.4 mH ±20% Composite Iron Powder Toroidal Inductor, 400mΩ Rdc, SF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.964
10 - 99BD 1.782
100 - 249BD 1.628
250 - 499BD 1.617
500+BD 1.600

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

2.4 mH

Mounting Type

Flying Leads

Maximum DC Resistance

400mΩ

Tolerance

±20%

Diameter

32mm

Depth

13.5mm

Height

13.5mm

Dimensions

32 (Dia.) x 13.5mm

Core Material

Composite Iron Powder

Series

SF

Terminal Type

Radial Leaded

Lead Diameter

0.56mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Roxburgh EMC SF Series Toroidal Radial Chokes

Wire-ended toroidal RFI suppression chokes specifically designed for use with phase angle control equipment applications operating at mains voltages
Ideally suited for applications that need to comply with BS800 interference limits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more