Technical Document
Specifications
Brand
Roxburgh EMCSuppressor Type
Transient Voltage Suppressor
Maximum Voltage Rating
275 V
Mounting Type
Screw Mount
Maximum Surge Current
0.04kA
Series
VSU
Length
150mm
Depth
40mm
Height
40mm
Dimensions
150 x 40 x 40mm
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
Roxburgh VSU Series
Roxburgh VSU series of external voltage suppression units are ideal for general purpose use.
Connections by 150mm flying leads and fixing with earth tab
BD 9.051
BD 9.051 Each (Exc. Vat)
BD 9.956
BD 9.956 Each (inc. VAT)
1
BD 9.051
BD 9.051 Each (Exc. Vat)
BD 9.956
BD 9.956 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.051 |
5 - 9 | BD 8.841 |
10 - 24 | BD 8.531 |
25 - 49 | BD 7.954 |
50+ | BD 7.256 |
Technical Document
Specifications
Brand
Roxburgh EMCSuppressor Type
Transient Voltage Suppressor
Maximum Voltage Rating
275 V
Mounting Type
Screw Mount
Maximum Surge Current
0.04kA
Series
VSU
Length
150mm
Depth
40mm
Height
40mm
Dimensions
150 x 40 x 40mm
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
Roxburgh VSU Series
Roxburgh VSU series of external voltage suppression units are ideal for general purpose use.
Connections by 150mm flying leads and fixing with earth tab