Roxtec Aluminium Cable Trunking Frame, 173 x 80.5 x 33mm
RS Stock No.: 287-6734Brand: RoxtecManufacturers Part No.: COMSEAL 10/4Distrelec Article No.: 30120846
Technical Document
Specifications
Brand
RoxtecTrunking Accessory Type
Frame
Material
Aluminium
Width
80.5 mm
Height
33mm
Dimensions
173 x 80.5 x 33mm
Distrelec Product Id
30120846
Country of Origin
Sweden
Stock information temporarily unavailable.
BD 62.265
BD 62.265 Each (Exc. Vat)
BD 68.491
BD 68.491 Each (inc. VAT)
Roxtec Aluminium Cable Trunking Frame, 173 x 80.5 x 33mm
1
BD 62.265
BD 62.265 Each (Exc. Vat)
BD 68.491
BD 68.491 Each (inc. VAT)
Roxtec Aluminium Cable Trunking Frame, 173 x 80.5 x 33mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RoxtecTrunking Accessory Type
Frame
Material
Aluminium
Width
80.5 mm
Height
33mm
Dimensions
173 x 80.5 x 33mm
Distrelec Product Id
30120846
Country of Origin
Sweden