Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Bronze 500 g Epoxy Adhesive Tub for Brass, Bronze, Metal

RS Stock No.: 691-202Brand: RS PROManufacturers Part No.: 10261
brand-logo
View all in Resins

Technical Document

Specifications

Brand

RS Pro

Material Compatibility

Brass, Bronze, Metal

Colour

Bronze

Package Type

Tub

Package Size

500 g

Setting Time

35min

Maximum Operating Temperature

+121°C

Cure Time

16 h

Shear Strength

18 MPa

Filler Material

Bronze

Operating Temperature Range

Maximum of +121 °C

Country of Origin

Ireland

Product details

Filled Epoxy Bronze Putty

Repairs bronze and brass machinery parts
Use on castings, bushes and shafts when brazing is not possible
Easily machined, tapped and drilled
Dry Service Temperature (Max °C) 121°C
Pot Life 35mins
Mix ratio: 9:1

Filled Epoxies

Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Bronze 500 g Epoxy Adhesive Tub for Brass, Bronze, Metal

P.O.A.

RS PRO Bronze 500 g Epoxy Adhesive Tub for Brass, Bronze, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material Compatibility

Brass, Bronze, Metal

Colour

Bronze

Package Type

Tub

Package Size

500 g

Setting Time

35min

Maximum Operating Temperature

+121°C

Cure Time

16 h

Shear Strength

18 MPa

Filler Material

Bronze

Operating Temperature Range

Maximum of +121 °C

Country of Origin

Ireland

Product details

Filled Epoxy Bronze Putty

Repairs bronze and brass machinery parts
Use on castings, bushes and shafts when brazing is not possible
Easily machined, tapped and drilled
Dry Service Temperature (Max °C) 121°C
Pot Life 35mins
Mix ratio: 9:1

Filled Epoxies

Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.

You may be interested in