Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

10L Plastic Green Bucket With Handle

RS Stock No.: 222-8508Brand: RS PRO
brand-logo
View all in Buckets

Technical Document

Specifications

Brand

RS Pro

Capacity

10L

Material

Plastic

Colour

Green

Bucket Type

Bucket

Handle

Yes

Trug

No

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 18.755

BD 18.755 Each (Exc. Vat)

BD 20.631

BD 20.631 Each (inc. VAT)

10L Plastic Green Bucket With Handle

BD 18.755

BD 18.755 Each (Exc. Vat)

BD 20.631

BD 20.631 Each (inc. VAT)

10L Plastic Green Bucket With Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacity

10L

Material

Plastic

Colour

Green

Bucket Type

Bucket

Handle

Yes

Trug

No

Country of Origin

Italy

You may be interested in