Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

10m Magnetic Tape, Adhesive Back, 0.75mm Thickness

RS Stock No.: 265-5635Brand: RS PRO
brand-logo
View all in Magnetic Tapes

Technical Document

Specifications

Brand

RS Pro

Back Type

Adhesive

Length

10m

Width

20mm

Thickness

0.75mm

Material

Strontium Ferrite

Pull Force

55g / cm²

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

10m Magnetic Tape, Adhesive Back, 0.75mm Thickness

P.O.A.

10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Back Type

Adhesive

Length

10m

Width

20mm

Thickness

0.75mm

Material

Strontium Ferrite

Pull Force

55g / cm²

Colour

White

Country of Origin

China