Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

10m Zn plated steel chain,36Lx6.5mm dia

RS Stock No.: 752-515Brand: RS PRO
View all in Chains

Technical Document

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Zinc Plated

Link Diameter

6.5mm

Link Length

36mm

Link Width

13.75mm

Lifting Load

150 kg

Length

10m

You may be interested in
RS PRO White Steel Chain Barrier, 10m
BD 101.5311 Box of 10 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

10m Zn plated steel chain,36Lx6.5mm dia

P.O.A.

10m Zn plated steel chain,36Lx6.5mm dia
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO White Steel Chain Barrier, 10m
BD 101.5311 Box of 10 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Chain Type

Link

Material

Steel

Finish

Zinc Plated

Link Diameter

6.5mm

Link Length

36mm

Link Width

13.75mm

Lifting Load

150 kg

Length

10m

You may be interested in
RS PRO White Steel Chain Barrier, 10m
BD 101.5311 Box of 10 Metres (Exc. Vat)