Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

10mm Diameter Plain Steel Parallel Dowel Pin 50mm Long

RS Stock No.: 270-726Brand: RS PRO
brand-logo
View all in Dowel Pins

Technical Document

Specifications

Brand

RS Pro

Pin Type

Parallel

Diameter

10mm

Length

50mm

Material

Steel

Finish

Plain

Standards Met

DIN 6325

Product details

RS PRO Metric Steel Dowel Pins

RS PRO range of dowel pins made from steel and are available in various sizes. Dowel pins are small and cylindrical and are a type of industrial fastener which can be used to retain parts in a fixed position, maintain alignment between different parts, or to join two or more items together. These metric dowel pins are ideal for service and maintenance departments.

Options available include the following sizes:
270-524 - 2.5x10 mm
270-530 - 2.5x12 mm
270-546 - 2.5x20 mm
270-552 - 3x12 mm
270-568 - 3x20 mm
270-574 - 3x24 mm
270-580 - 4x20 mm
270-596 - 4x24 mm
270-603 - 4x32 mm
270-619 - 5x20 mm
270-625 - 5x28 mm
270-631 - 5x36 mm
270-647 - 6x24 mm
270-653 - 6x32 mm
270-669 - 6x40 mm
270-675 - 8x24 mm
270-681 - 8x40 mm
270-697 - 8x50 mm
270-704 - 10x24 mm
270-710 - 10x40 mm
270-726 - 10x50 mm

RS PRO stock a range of parallel and tapered dowel pins in diameters ranging from 2 to 10 mm and lengths 10 to 50 mm to meet all your requirements.

Features and Benefits:

Steel dowel pins in various sizes
To BS / ISO 8734 limits. Type B
Metric system of measurement
Machined to a high tolerance for accurate locating and alignment

Typical Applications:

Dowel pins can be used in various applications such as tool rooms for pivots, spindles and locating pins. These pins are also popular in automotive industries and furniture construction. Steel pins can be inserted into holes to hold the parts of an assembly together by using friction. Dowel pins can hold two or more parts together in a fixed alignment using a very tight fit to keep them firmly in place. Steel dowel pins can also be used in construction to help joints between slabs to bear weight and to keep them in alignment.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

BD 6.190

BD 6.190 1 Bag of 10 (Exc. Vat)

BD 6.809

BD 6.809 1 Bag of 10 (inc. VAT)

10mm Diameter Plain Steel Parallel Dowel Pin 50mm Long

BD 6.190

BD 6.190 1 Bag of 10 (Exc. Vat)

BD 6.809

BD 6.809 1 Bag of 10 (inc. VAT)

10mm Diameter Plain Steel Parallel Dowel Pin 50mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pin Type

Parallel

Diameter

10mm

Length

50mm

Material

Steel

Finish

Plain

Standards Met

DIN 6325

Product details

RS PRO Metric Steel Dowel Pins

RS PRO range of dowel pins made from steel and are available in various sizes. Dowel pins are small and cylindrical and are a type of industrial fastener which can be used to retain parts in a fixed position, maintain alignment between different parts, or to join two or more items together. These metric dowel pins are ideal for service and maintenance departments.

Options available include the following sizes:
270-524 - 2.5x10 mm
270-530 - 2.5x12 mm
270-546 - 2.5x20 mm
270-552 - 3x12 mm
270-568 - 3x20 mm
270-574 - 3x24 mm
270-580 - 4x20 mm
270-596 - 4x24 mm
270-603 - 4x32 mm
270-619 - 5x20 mm
270-625 - 5x28 mm
270-631 - 5x36 mm
270-647 - 6x24 mm
270-653 - 6x32 mm
270-669 - 6x40 mm
270-675 - 8x24 mm
270-681 - 8x40 mm
270-697 - 8x50 mm
270-704 - 10x24 mm
270-710 - 10x40 mm
270-726 - 10x50 mm

RS PRO stock a range of parallel and tapered dowel pins in diameters ranging from 2 to 10 mm and lengths 10 to 50 mm to meet all your requirements.

Features and Benefits:

Steel dowel pins in various sizes
To BS / ISO 8734 limits. Type B
Metric system of measurement
Machined to a high tolerance for accurate locating and alignment

Typical Applications:

Dowel pins can be used in various applications such as tool rooms for pivots, spindles and locating pins. These pins are also popular in automotive industries and furniture construction. Steel pins can be inserted into holes to hold the parts of an assembly together by using friction. Dowel pins can hold two or more parts together in a fixed alignment using a very tight fit to keep them firmly in place. Steel dowel pins can also be used in construction to help joints between slabs to bear weight and to keep them in alignment.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.