12mm x 36m ESD Tape

Technical Document
Specifications
Brand
RS ProLength
36m
Width
12mm
Dissipative
Yes
Conductive
No
Anti-Static
Yes
Cleanroom
No
Text/Logo On Tape
Logo
Colour
Clear
Usage Type
Packaging
Complies with EN 61340-5-1
Yes
Country of Origin
China
Product details
Adhesive Grid Tape with ESD Symbol
Adhesive grid tape with ESD symbol
Conductive polypropylene surface
For manual and automatic tape dispensers
Low charging
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
BD 2.893
BD 2.893 Each (Exc. Vat)
BD 3.182
BD 3.182 Each (inc. VAT)
1
BD 2.893
BD 2.893 Each (Exc. Vat)
BD 3.182
BD 3.182 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.893 |
10 - 19 | BD 2.819 |
20+ | BD 2.788 |
Technical Document
Specifications
Brand
RS ProLength
36m
Width
12mm
Dissipative
Yes
Conductive
No
Anti-Static
Yes
Cleanroom
No
Text/Logo On Tape
Logo
Colour
Clear
Usage Type
Packaging
Complies with EN 61340-5-1
Yes
Country of Origin
China
Product details
Adhesive Grid Tape with ESD Symbol
Adhesive grid tape with ESD symbol
Conductive polypropylene surface
For manual and automatic tape dispensers
Low charging
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance