Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

13pcs 3/8in sq drive std socket rail set

RS Stock No.: 198-7330Brand: RS PRO
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Drive Size

3/8 in

Number of Pieces

13

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Sockets (13)

Drive Type

Square

You may be interested in
Stock information temporarily unavailable.

P.O.A.

13pcs 3/8in sq drive std socket rail set

P.O.A.

13pcs 3/8in sq drive std socket rail set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drive Size

3/8 in

Number of Pieces

13

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Sockets (13)

Drive Type

Square

You may be interested in