14.3mm High Nylon 66 PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base
RS Stock No.: 304-133Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOverall Height
23mm
PCB Support Type
Adhesive-Backed Support
Body Height
14.3mm
Support Base Dimensions
12.7 x 12.7mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon 66
Country of Origin
China
Stock information temporarily unavailable.
BD 8.250
BD 0.165 Each (In a Bag of 50) (Exc. Vat)
BD 9.075
BD 0.181 Each (In a Bag of 50) (inc. VAT)
14.3mm High Nylon 66 PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base
50
BD 8.250
BD 0.165 Each (In a Bag of 50) (Exc. Vat)
BD 9.075
BD 0.181 Each (In a Bag of 50) (inc. VAT)
14.3mm High Nylon 66 PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
50 - 450 | BD 0.165 | BD 8.250 |
500 - 950 | BD 0.160 | BD 7.975 |
1000+ | BD 0.154 | BD 7.700 |
Technical Document
Specifications
Brand
RS ProOverall Height
23mm
PCB Support Type
Adhesive-Backed Support
Body Height
14.3mm
Support Base Dimensions
12.7 x 12.7mm
PCB Hole Diameter
3.18mm
PCB Thickness
1.57mm
Material
Nylon 66
Country of Origin
China