14L Plastic Red Mop Bucket With Handle

Technical Document
Specifications
Brand
RS ProCapacity
14L
Material
Plastic
Colour
Red
Bucket Type
Mop Bucket
Handle
Yes
Wringer
Yes
Country of Origin
China
Product details
14 Litre Heavy Duty Mop Bucket
These 14 litre heavy duty mop buckets with detachable wringers feature a dirt portion control which ensures debris remains below the water line. This helpful mop bucket feature means water stays cleaner for longer and needs changing less often.
Available in red and blue, these durable mop buckets with wringers are ideal for use within a colour-coded cleaning system.
Strong and durable handle and mop bucket
Detachable wringer
Water level gradient with pouring spout
Hazard warning on both sides of the bucket for high visibility
BD 45.710
BD 45.710 Each (Exc. Vat)
BD 50.281
BD 50.281 Each (inc. VAT)
1
BD 45.710
BD 45.710 Each (Exc. Vat)
BD 50.281
BD 50.281 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacity
14L
Material
Plastic
Colour
Red
Bucket Type
Mop Bucket
Handle
Yes
Wringer
Yes
Country of Origin
China
Product details
14 Litre Heavy Duty Mop Bucket
These 14 litre heavy duty mop buckets with detachable wringers feature a dirt portion control which ensures debris remains below the water line. This helpful mop bucket feature means water stays cleaner for longer and needs changing less often.
Available in red and blue, these durable mop buckets with wringers are ideal for use within a colour-coded cleaning system.
Strong and durable handle and mop bucket
Detachable wringer
Water level gradient with pouring spout
Hazard warning on both sides of the bucket for high visibility